RS PRO Metal Indoor Traffic Mirror Wall Clamp

RS Stock No.:
7739742
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
RS stock number 7739742
Product description RS PRO Metal Indoor Traffic Mirror Wall Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mirror Fixing Kit

Pole Mounting Kits are designed to mount the Regular Outdoor Convex Mirrors to a 50mm or 75mm diameter pole

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Compatible with indoor and outdoor
Zinc plated to withstand harsh outdoor conditions


Specifications

Attribute Value
Brand RS PRO
Indoor/Outdoor Indoor
Material Metal
Checking stock...
IDR
509,240.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,240.95
*price per unit indicative
"RS PRO Metal Indoor Traffic Mirror Wall Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products