Cherry Keyboard Wired PS/2, USB Compact, QWERTY (US) Black

RS Stock No.:
7739137
Mfr. Prt No.:
G84-4100LCMEU-2
Brand:
Cherry

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7739137
Product description Cherry Keyboard Wired PS/2, USB Compact, QWERTY (US) Black
Manufacturer / Brand Cherry
Manufacturer part number G84-4100LCMEU-2
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
RS stock number 7739137
Product description Cherry Keyboard Wired PS/2, USB Compact, QWERTY (US) Black
Manufacturer / Brand Cherry
Manufacturer part number G84-4100LCMEU-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cherry Compact-Keyboard G84-4100

This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m


Specifications

Attribute Value
Brand Cherry
Wired/Wireless Wired
Connection Type PS/2, USB
Keyboard Type Compact
Keyboard Layout QWERTY (US)
Colour Black
Industrial Use Yes
Built-In USB Hub No
Dimensions 282 x 132 x 26 mm
Height 26 mm
Width 282 mm
Depth 132 mm
Multimedia Keys No
Normal Keys 86
Checking stock...
IDR
3,453,503.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,453,503.25
*price per unit indicative
"Cherry Keyboard Wired PS/2, USB Compact, QWERTY (US) Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda