Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type

RS Stock No.:
7737572
Mfr. Prt No.:
SBX-00006-02
Brand:
Molex Premise Networks

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7737572
Product description Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type
Manufacturer / Brand Molex Premise Networks
Manufacturer part number SBX-00006-02
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
RS stock number 7737572
Product description Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type
Manufacturer / Brand Molex Premise Networks
Manufacturer part number SBX-00006-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

PowerCat Synergy™ Cat 5E Surface Mount Boxes

PowerCat Synergy™ surface mount boxes for open office cabling made from UL94V-0 polycarbonate with a protected labelling facility and service I.D. icons. These PowerCat Synergy™ 5E surface mount boxes contain a high-speed, shuttered, spring-loaded DataGate 5E RJ45 IDC connector which is dual colour coded for either 568A or 568B wiring schedules and RJ11 compatible.


Specifications

Attribute Value
Brand Molex Premise Networks
Type Surface Mount Box
LAN Category Cat5e
Number of Outlets 1
Shield Type UTP
Interface Type RJ45
Entry Angle Straight
Number of Ways 1
Shuttered Yes
Checking stock...
IDR
62,619.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,619.33
*price per unit indicative
"Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda