ABB Optocoupler, Max. Forward 24V, Max. Input 4mA, 75mm Length, -20°C Mounting Style
- RS Stock No.:
- 7730073
- Mfr. Prt No.:
- 1SNA645521R2000 OBRIC0100-24VDC
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7730073 |
| Product description | ABB Optocoupler, Max. Forward 24V, Max. Input 4mA, 75mm Length, -20°C Mounting Style |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SNA645521R2000 OBRIC0100-24VDC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7730073 |
| Product description | ABB Optocoupler, Max. Forward 24V, Max. Input 4mA, 75mm Length, -20°C Mounting Style |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SNA645521R2000 OBRIC0100-24VDC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Specifications
| Attribute | Value |
| Brand | ABB |
| Maximum Forward Voltage | 24 V |
| Maximum Input Current | 4 mA |
| Isolation Voltage | 2500 V |
| Mounting Style | DIN Rail |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Length | 75 mm |
| Width | 6 mm |
| Depth | 75 mm |
| Dimensions | 75 x 6 x 75 mm |
| Operating Temperature Range | -20 → +70 °C |