Gedore 7mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm

RS Stock No.:
7723772
Mfr. Prt No.:
D 20 7
Brand:
Gedore
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
RS stock number 7723772
Product description Gedore 7mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
Manufacturer / Brand Gedore
Manufacturer part number D 20 7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

1/4in Square Drive Bi-Hexagon Socket

Professional 1/4in drive bi-hexagon socket with polished finish.

SUPPLIED_WITH : DIN 3120, DIN 3124, ISO 2725-1.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction


Specifications

Attribute Value
Brand Gedore
Socket Size 7 mm
Drive Size 1/4 in
Socket Type Bi-Hexagon
Drive Type Square
Overall Length 25 mm
Bit Length 4.0 mm
Finish Chrome
Material Vanadium Steel
Checking stock...
IDR
134,468.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,468.98
*price per unit indicative
"Gedore 7mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda