Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 302 x 232 x 90mm

RS Stock No.:
7721105
Mfr. Prt No.:
20101301
Brand:
Spelsberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7721105
Product description Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 302 x 232 x 90mm
Manufacturer / Brand Spelsberg
Manufacturer part number 20101301
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
RS stock number 7721105
Product description Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 302 x 232 x 90mm
Manufacturer / Brand Spelsberg
Manufacturer part number 20101301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP67 Polycarbonate Enclosure, TG Series

The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately


Specifications

Attribute Value
Brand Spelsberg
Body Material Polycarbonate
External Length 302 mm
External Height 90 mm
External Width 232 mm
External Dimensions 302 x 232 x 90 mm
IP Rating IP66, IP67
Colour Grey
Lid Colour Grey
Shielded No
Series TG
Number Of Knockouts 0
Checking stock...
IDR
1,242,631.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,242,631.83
*price per unit indicative
"Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 302 x 232 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda