Wurth Elektronik 4-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.:
7718206
Mfr. Prt No.:
690157000472
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7718206
Product description Wurth Elektronik 4-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 690157000472
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
RS stock number 7718206
Product description Wurth Elektronik 4-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 690157000472

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

WR-MM Male IDC Cable Mount Connectors

2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

Note

For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 4
Number of Rows 2
Gender Male
Pitch 1.27 mm, 2.54 mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1 A
Contact Plating Tin over Nickel
Series WR-MM
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Housing Material PBT
Contact Material Phosphor Bronze
Checking stock...
IDR
31,991.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
131,991.456,398.29
*price per unit indicative
"Wurth Elektronik 4-Way IDC Connector Plug for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda