RS PRO 86dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V

RS Stock No.:
7716926
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7716926
Product description RS PRO 86dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Mounting Type Panel Mount
Maximum Supply Voltage 30 V
Sound Level 86 dB
Drive Type External
Tone Type Square Wave
Diameter 30 mm
Length 40 mm
Height 9.5 mm
Dimensions 30 x 9.5 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Maximum Frequency 2.5 kHz
Capacitance 30 nF
Supply Current 9 mA
Checking stock...
IDR
26,642.06
Out of stock
Price Box
Unit(s)Per Unit(IDR)
126,642.06
*price per unit indicative
"RS PRO 86dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda