RS PRO Cat5 Ethernet Cable, UTP Shield, Blue PVC Sheath, 50m, Unterminated
- RS Stock No.:
- 8124781
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8124781 |
| Product description | RS PRO Cat5 Ethernet Cable, UTP Shield, Blue PVC Sheath, 50m, Unterminated |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8124781 |
| Product description | RS PRO Cat5 Ethernet Cable, UTP Shield, Blue PVC Sheath, 50m, Unterminated |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Data transmission cables
Cat5e Plus Patch Cable
What is a Cat5e Cable?
Cat5e Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
• Connection to FastConnect products using insulation displacement technology.
• Coloured Sheath
• Double shielding provides high interference immunity.
• Designed for fast installation.
• Radiological resistant.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• An installation cable for connection to an FC outlet RJ-45, making it a universal application.
• Flexible and suitable for narrow bending.
• Stranded 26awg (7x0.16) plain copper conductor with polyolefin insulation.
• Four colour coded pairs in a PVC sheath, which is colour coded for ease of identification in busy patch panels.
Typical Applications
• Cat5e cables feature stringent specifications for cross talk and system noise. These Cat5e cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5e cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| LAN Category | Cat5 |
| Terminated/Unterminated | Unterminated |
| Core Strands | 7/0.16 |
| Outer Sheath Material | PVC |
| Shield Type | UTP |
| Sheath Colour | Blue |
| Outer Diameter | 5.2 mm |
| Length | 50 m |
| Connector Type | Unterminated/Unterminated |
| Attenuation | 37.4 dB |
| Cable Shape | Twisted Pair |