ITT Cannon MDM 9 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 7707843
- Mfr. Prt No.:
- MDM-9PSB-A174
- Brand:
- ITT Cannon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7707843 |
| Product description | ITT Cannon MDM 9 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | MDM-9PSB-A174 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7707843 |
| Product description | ITT Cannon MDM 9 Way Panel Mount D-sub Connector Plug, 1.27mm Pitch |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | MDM-9PSB-A174 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ITT D Type Connectors
'D' Sub-Miniature Connection System
ITT 1.27mm Micro-D Connectors - MDM Series
MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.
Note
For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| Number of Contacts | 9 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Panel Mount |
| Pitch | 1.27 mm |
| D Connector Type | Micro-D |
| Termination Method | Solder |
| Current Rating | 3.0 A |
| Housing Material | Aluminium Alloy |
| Length | 19.94 mm |
| Width | 7.82 mm |
| Depth | 10.57 mm |
| Dimensions | 19.94 x 7.82 x 10.57 mm |
| Contact Size | 24 |
| Minimum Operating Temperature | -55.0 °C |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Gold |
| Series | MDM |
| Contact Material | Copper Alloy |