Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame
- RS Stock No.:
- 7703936
- Mfr. Prt No.:
- EPP-150-12
- Brand:
- Mean Well

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7703936 |
| Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | EPP-150-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7703936 |
| Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | EPP-150-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mean Well EPP-150 Series 150W AC-DC Open Frame Switch Mode
The Mean Well EPP-150 low power consumption, green, open frame power supply, is a 150W miniature high efficient power unit. This PCB type green power solution is ideal for miniaturized applications. This Mean Well power supply has a very low “no load power consumption” below 0.5W, which means that it can easily conform to the requirements of ErP norm (Energy relate Products). It is designed to be installed directly into system chassis that don’t require enclosure.
The EPP-150 has an up to date high performance switch design, with up to 93% high efficiency, it can be cooled by free air convection from -30℃ to +50℃ ambient temperature, with 100W output and up to 150W with a 20CFM DC fan. This power supply can also operate up to +70℃ by suitable de rating meeting the requirements of closed environment with high temperature. The Mean Well EPP-100 is protected for short circuit, overload, over voltage, and over temperature.
Suitable applications include electrical or mechanical equipment, factory automation, and all usage that requires low “no load power consumption”.
Note
A connector kit is available for these power supplies see stock number 770-4106
No load power consumption <0.5W
4" x 2" compact size; high power density (EPP-100: 10.9W/in³, EPP-150:16.42W/in³) High efficiency up to 92.5%
Universal AC input Full Range
Built-in active PFC function
12V/0.3A auxiliary output for external DC fan
Protection: Short circuit / Overload / Over voltage/ Over temperature
75W free air convection, 100 W with 20CFM forced air
LED indicator for power on
Specifications
| Attribute | Value |
| Brand | Mean Well |
| Output Voltage | 12 V dc |
| Output Current | 8.4 A, 12.5 A |
| Power Rating | 100.8 W |
| Number of Outputs | 1 |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
| Mounting Type | Chassis Mount |
| Package Type | Open Frame |
| Length | 101.6 mm |
| Width | 50.8 mm |
| Depth | 29 mm |
| Weight | 200 g |
| Efficiency | 91.5 % |
| Maximum Temperature | +70 °C |
| Minimum Temperature | -30 °C |