Eaton Bussmann Series, DRA, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 748mA Idc

RS Stock No.:
7701898
Mfr. Prt No.:
DRA74-151-R
Brand:
Eaton Bussmann Series

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7701898
Product description Eaton Bussmann Series, DRA, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 748mA Idc
Manufacturer / Brand Eaton Bussmann Series
Manufacturer part number DRA74-151-R
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
RS stock number 7701898
Product description Eaton Bussmann Series, DRA, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 748mA Idc
Manufacturer / Brand Eaton Bussmann Series
Manufacturer part number DRA74-151-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DRA Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes

165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy


Specifications

Attribute Value
Brand Eaton Bussmann Series
Inductance 150 μH
Maximum DC Current 748 mA
Package/Case 0704
Length 7.6 mm
Automotive Standard AEC-Q200
Depth 7.6 mm
Height 4.35 mm
Dimensions 7.6 x 7.6 x 4.35 mm
Shielded Yes
Tolerance ±20 %
Maximum DC Resistance 648 mΩ
Series DRA
Core Material Ferrite
Maximum Self Resonant Frequency 100 kHz
Inductor Construction Wire-Wound
Maximum Operating Temperature +165 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
96,708.58
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
196,708.5819,341.72
*price per unit indicative
"Eaton Bussmann Series, DRA, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 748mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda