Ansell HyFlex 11-800, HyFlex 11-800 Grey Nitrile Coated Nylon Work Gloves, Size 7, Small, 24 Gloves

RS Stock No.:
7698575
Mfr. Prt No.:
11-800/07
Brand:
Ansell
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
RS stock number 7698575
Product description Ansell HyFlex 11-800, HyFlex 11-800 Grey Nitrile Coated Nylon Work Gloves, Size 7, Small, 24 Gloves
Manufacturer / Brand Ansell
Manufacturer part number 11-800/07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Ansell

Protective Gloves

HyFlex® 11-800 Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.


Specifications

Attribute Value
Brand Ansell
Glove Size 7, Small
Primary Glove Application Mechanic
Glove Material Nylon
Main Colour of Glove Grey
Glove Coating Nitrile
Number of Gloves 24
EN388 Blade 1
EN388 Abrasion 3
EN388 Tear 3
EN388 Puncture 1
Range HyFlex 11-800
Checking stock...
IDR
701,818.99
Out of stock
Price Bag (1 Bag of 12 Pairs)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1701,818.9958,484.92
*price per unit indicative
"Ansell HyFlex 11-800, HyFlex 11-800 Grey Nitrile Coated Nylon Work Gloves, Size 7, Small, 24 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda