POP Steel Blind Rivet, 6.4mm

RS Stock No.:
7689990
Mfr. Prt No.:
SD895UG
Brand:
POP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689990
Product description POP Steel Blind Rivet, 6.4mm
Manufacturer / Brand POP
Manufacturer part number SD895UG
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
RS stock number 7689990
Product description POP Steel Blind Rivet, 6.4mm
Manufacturer / Brand POP
Manufacturer part number SD895UG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Steel / Stainless Steel Ultra-Grip Pop Rivets

Ultra-Grip structural rivets offer high shear strength across wide grip ranges.

Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free


Specifications

Attribute Value
Brand POP
Rivet Type Blind
Rivet Diameter 6.4 mm
Rivet Length 13.8 mm
Fixing Hole Diameter 6.6 → 7 mm
Rivet Body Material Steel
Mandrel Material Steel
Thickness of Material Minimum 2 mm
Thickness of Material Maximum 9.5 mm
Colour Silver
Grip Range Maximum 9.5 mm
Grip Range Minimum 2 mm
Finish Plain
Checking stock...
IDR
1,443,601.07
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,443,601.0714,436.01
*price per unit indicative
"POP Steel Blind Rivet, 6.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda