GearWrench Chrome Combination Ratchet Spanner, 13 mm

RS Stock No.:
7686840
Mfr. Prt No.:
85513
Brand:
GearWrench
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
RS stock number 7686840
Product description GearWrench Chrome Combination Ratchet Spanner, 13 mm
Manufacturer / Brand GearWrench
Manufacturer part number 85513

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Metric Ratcheting Combination Spanner

Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish


Specifications

Attribute Value
Brand GearWrench
Spanner Type Combination Ratchet Spanner
Imperial or Metric Metric
Metric Size 13 mm
Overall Length 7 in
Double Ended Yes
Finish Chrome
Size 13 mm
Checking stock...
IDR
429,209.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1429,209.88
*price per unit indicative
"GearWrench Chrome Combination Ratchet Spanner, 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda