GearWrench Chrome Combination Ratchet Spanner, 36 mm

RS Stock No.:
7686755
Mfr. Prt No.:
9136
Brand:
GearWrench
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
RS stock number 7686755
Product description GearWrench Chrome Combination Ratchet Spanner, 36 mm
Manufacturer / Brand GearWrench
Manufacturer part number 9136

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Jumbo Combination Ratcheting Spanner

Large metric sized ratcheting ring and open ended combination spanners with a bright chrome finish.

15° offset ratcheting box end needing as little as 5° to operate


Specifications

Attribute Value
Brand GearWrench
Spanner Type Combination Ratchet Spanner
Imperial or Metric Metric
Metric Size 36 mm
Overall Length 19.7 in
Double Ended Yes
Finish Chrome
Size 36 mm
Checking stock...
IDR
1,977,281.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,977,281.39
*price per unit indicative
"GearWrench Chrome Combination Ratchet Spanner, 36 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda