Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector
- RS Stock No.:
- 7685273
- Mfr. Prt No.:
- RSMMS-00017-02
- Brand:
- Molex Premise Networks

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7685273 |
| Product description | Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector |
| Manufacturer / Brand | Molex Premise Networks |
| Manufacturer part number | RSMMS-00017-02 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7685273 |
| Product description | Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector |
| Manufacturer / Brand | Molex Premise Networks |
| Manufacturer part number | RSMMS-00017-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
PowerCat™ Cat6a Angled MOD-SNAP III 568B Shielded RJ45 Module
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector in an angled white plastic 37.5 x 22mm fascia. The DataGate™ cat6e RJ45 connector offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. ThePowerCat™ cat6a MOD-SNAP III RJ45 module has an angled fascia that reduces the bend radius of patch cords when used in shallow floor box installations. This PowerCat™ MOD-SNAP III cat6a RJ45 module can also be used in the MOD-SNAP™ range of wall plates (see stock number 482-288 typically). The minimum back box depth requirement for this RJ45 module is 44mm.
Note
Category 6A performance when installed as a complete PowerCat™ cat6a shielded system.
Specifications
| Attribute | Value |
| Brand | Molex Premise Networks |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Female |
| LAN Category | Cat6a |
| Shield Type | STP |
| Orientation | Angled |
| Length | 37.5 mm |
| Width | 22 mm |
| Series | PowerCat MOD-SNAP III |