RS PRO Single Gang 1 Way Female USB 3.0 Faceplate

RS Stock No.:
7684318
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7684318
Product description RS PRO Single Gang 1 Way Female USB 3.0 Faceplate
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
RS stock number 7684318
Product description RS PRO Single Gang 1 Way Female USB 3.0 Faceplate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

USB A 3.0 to Screw terminal

Conec2 Snap-in Module featuring USB (A) 3.0
Screw terminal to the rear
Simply snaps into place in Conec2 (50mm) Faceplates

The Conec2 CLB50-USB-3.0 is a 50mm Snap-in Module featuring USB (A) 3.0 connector on the front of the module and Screw terminal to the rear.


Specifications

Attribute Value
Brand RS PRO
Size Single Gang
Number of Connectors 1
Type of Connectors USB 3.0
Gender Female
Dimensions 35 x 25 x 50 mm
Height 50 mm
Length 35 mm
Width 25 mm
Checking stock...
IDR
326,837.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1326,837.24
*price per unit indicative
"RS PRO Single Gang 1 Way Female USB 3.0 Faceplate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda