Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 2 Gang BS Standard, 240 V 86.5mm

RS Stock No.:
7683526
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7683526
Product description Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 2 Gang BS Standard, 240 V 86.5mm
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
RS stock number 7683526
Product description Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 2 Gang BS Standard, 240 V 86.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS MetalClad

Quality controlled manufacturing combined with competitive pricing make this metalclad range ideal for industrial, commercial and workshop applications. Manufactured from mild steel.

6A Switches

Available in single or double gang versions
Suitable for fluorescent and inductive loads
Two way switching
ASTA approved

RS Pro Wiring Accessories


Specifications

Attribute Value
Brand RS PRO
Switch Type Rocker
Number of Gangs 2
Number of Poles 2
Number of Ways 2
Mount Type Surface
Current Rating 6 A
IP Rating IP20
Colour Grey
Series RS Metalclad
Voltage Rating 240 V
Faceplate Fixing Screwed
Height 86.5 mm
Depth 86.5 mm
Colour Shade Grey
Fixing Standard BS Standard
Faceplate Depth 5 mm
Width 22.97 mm
Minimum Box Depth 25 mm
Termination Type Screw
Length 86.5 mm
Checking stock...
IDR
137,405.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,405.90
*price per unit indicative
"Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 2 Gang BS Standard, 240 V 86.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products