Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave)

RS Stock No.:
7683450
Mfr. Prt No.:
TG1006
Brand:
Aim-TTi

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7683450
Product description Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave)
Manufacturer / Brand Aim-TTi
Manufacturer part number TG1006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aim-TTi TG1000 Series

Aim-TTi TG1006

The Aim-TTi TG1006 function generator has been developed from the Aim-TTi TG300 & TG550 series analog function generators. Unlike those earlier models, the TG1006 uses Direct Digital Synthesis (DDS) frequency generation for greater accuracy, increased stability, wider frequency range coverage and excellent frequency agility. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy and stability of the resulting waveforms are related to those of the crystal master clock.

1mHz to 10MHz frequency range using DDS
6 digits or 1mHz setting resolution
1ppm stability and <10ppm absolute accuracy for 1 year
Sine, square and triangle waveforms
Low distortion, high spectral purity sine waves
Simultaneous display of frequency and amplitude/offset
External 7-digit 120MHz frequency counter
Internal full-range phase continuous sweep, linear or log
Unique manual sweep mode for quasi-analog control
Modulation modes of AM, FSK and frequency list
5mV to 20V pk-pk output from 50Ω or 600Ω
Storage for up to 10 frequencies in non-volatile memory
Frequency entry by numeric keys or by rotary control
LCD display, 8 digits plus annunciators


Specifications

Attribute Value
Brand Aim-TTi
Maximum Frequency Range Sinewave 10 MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10 MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 mHz
Maximum Frequency Range Triangle/Saw 1 MHz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Variable Sweep Yes
Internal and External Amplitude Modulation Yes
FM Modulation Yes
Time Base Accuracy ±5 ppm
Width 235 mm
Maximum Operating Temperature +40 °C
Dimensions 260 x 235 x 88 mm
Frequency Range Square Pulse and Arbitrary Waveform 1 mHz → 10 MHz
Minimum Operating Temperature +5 °C
Length 260 mm
Output Impedance 50 Ω, 600 Ω
Height 88 mm
Input Impedance 1 MΩ, 40 kΩ
Model Number p TG1006
Weight 1.5 kg
Attenuation 0 dB, -20 dB, -40 dB, -60 dB
Output Amplitude 20 V Pk-Pk
Checking stock...
IDR
8,388,367.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,388,367.97
*price per unit indicative
"Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda