Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
- RS Stock No.:
- 7655604
- Mfr. Prt No.:
- SSW-102-02-G-S
- Brand:
- Samtec

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7655604 |
| Product description | Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination |
| Manufacturer / Brand | Samtec |
| Manufacturer part number | SSW-102-02-G-S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7655604 |
| Product description | Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination |
| Manufacturer / Brand | Samtec |
| Manufacturer part number | SSW-102-02-G-S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.54mm Board to Board and Wire to Board - Samtec
Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series
SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.
Note
These SSW series PCB through hole board-to-board square post sockets mate with the following:
TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.
Specifications
| Attribute | Value |
| Brand | Samtec |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 2.54 mm |
| Type | Board to Board |
| Mounting Type | Through Hole |
| Body Orientation | Straight |
| Termination Method | Solder |
| Current Rating | 6.9 A |
| Voltage Rating | 550 V |
| Series | SSW |
| Contact Material | Bronze |