Hirose, TM11R Female Cat5e RJ45 Connector

RS Stock No.:
7644799
Mfr. Prt No.:
TM11R-5M2-88-LP
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7644799
Product description Hirose, TM11R Female Cat5e RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM11R-5M2-88-LP
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
RS stock number 7644799
Product description Hirose, TM11R Female Cat5e RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM11R-5M2-88-LP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose Modular Jack Connectors TM Series

A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.

Features and Benefits

Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in


Specifications

Attribute Value
Brand Hirose
Gender Female
Ethernet Connector Type RJ45 Connector
LAN Category Cat5e
Mounting Type Panel Mount, Through Hole
Number of Ways 8P8C
Connector Type Modular Jack
Shield Type STP
Orientation Right Angle
Length 17.5 mm
Width 15 mm
Depth 15.1 mm
Series TM11R
Contact Material Copper Alloy
Contact Plating Gold
Checking stock...
IDR
37,235.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,235.95
*price per unit indicative
"Hirose, TM11R Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda