Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade
- RS Stock No.:
- 7644418
- Mfr. Prt No.:
- 0563 8282
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7644418 |
| Product description | Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 8282 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 826-T2 Infrared Thermometer
testo 826-T2, infrared thermometer with 1 point laser sighting, alarm function, incl. TopSafe and wall/belt holder
Non-contact measurement of surface temperature, ideally suitable for the food sector
6:1 optics for fast and accurate measurement
1-point laser measurement spot marking
Two adjustable limit values
Waterproof (IP65) and robust thanks to dishwasher-safe protective "TopSafe" cover
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +300 °C |
| Temperature Scale | Centigrade |
| Absolute Minimum Temperature Measurement | -50 °C |
| Best Accuracy | ±1.5 °C |
| Distance to Spot Ratio | 6:1 |
| Emissivity | 0.1 → 1 |
| Model Number p | 826-T2 |
| Resolution | 0.1 °C |
| Data Storage | Yes |
| Response Time | 0.5 s |
| Length | 19 mm |
| Width | 34.4 mm |
| Height | 148 mm |
| Weight | 80 g |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda