Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade
- RS Stock No.:
- 7644395
- Mfr. Prt No.:
- 0560 8312
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7644395 |
| Product description | Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 8312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 830 T-2 Infrared Thermometer
For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.
Features and Benefits:
• -30°C to 400°C temperature range
• Fast readings
• Audible and visual alarms
• Back-lit display
• Adjustable emissivity 0.2 to 1.0
• Includes 9V PP3 battery and factory calibration certificate
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +400 °C |
| Temperature Scale | Centigrade |
| Absolute Minimum Temperature Measurement | -30 °C |
| Best Accuracy | ±1.5 °C |
| Distance to Spot Ratio | 12:1 |
| Emissivity | 0.1 → 1 |
| Model Number p | 830-T2 |
| Resolution | 0.1 °C |
| Data Storage | Yes |
| Response Time | 500 ms |
| Length | 38 mm |
| Width | 75 mm |
| Height | 190 mm |
| Dimensions | 190 x 75 x 38 mm |
| Weight | 200 g |