Vishay VT2045BP-M3/4W Schottky Diode, 45V 20A, 2-Pin TO-220AC

RS Stock No.:
7620178
Mfr. Prt No.:
VT2045BP-M3/4W
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620178
Product description Vishay VT2045BP-M3/4W Schottky Diode, 45V 20A, 2-Pin TO-220AC
Manufacturer / Brand Vishay
Manufacturer part number VT2045BP-M3/4W
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
RS stock number 7620178
Product description Vishay VT2045BP-M3/4W Schottky Diode, 45V 20A, 2-Pin TO-220AC
Manufacturer / Brand Vishay
Manufacturer part number VT2045BP-M3/4W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schottky Rectifiers, Vishay Semiconductor

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor

The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features

Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Package Type TO-220AC
Maximum Continuous Forward Current 20 A
Peak Reverse Repetitive Voltage 45 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 630 mV
Number of Elements per Chip 1
Diode Technology Schottky
Checking stock...
IDR
21,082.89
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
121,082.89
*price per unit indicative
"Vishay VT2045BP-M3/4W Schottky Diode, 45V 20A, 2-Pin TO-220AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda