Meech Air Amplifier 10bar max., A15006
- RS Stock No.:
- 7606107
- Mfr. Prt No.:
- A15006
- Brand:
- Meech

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7606107 |
| Product description | Meech Air Amplifier 10bar max., A15006 |
| Manufacturer / Brand | Meech |
| Manufacturer part number | A15006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Air Amplifier
Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.
Applications
Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes
Specifications
| Attribute | Value |
| Brand | Meech |
| Throat Diameter | 25 mm |
| Inlet Port Size | BSP 1/4 |
| Input Air Flow | 23 cfm |
| Material | Aluminium |
| Maximum Operating Pressure | 10 bar |
| Inlet Port Thread Standard | BSP |
| Inlet Port - Thread Size | BSP 1/4 |