D-Link N300 WiFi USB 2.0 Dongle

RS Stock No.:
7603996
Mfr. Prt No.:
DWA-131
Brand:
D-Link

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7603996
Product description D-Link N300 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-131
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
RS stock number 7603996
Product description D-Link N300 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

D-Link Wireless

DWA-131 Wireless N USB Nano Adapter

The D-Link® Wireless N Nano USB Adapter (DWA-131) features a sleek compact design that fits into your computer’s USB port with minimal protrusion making it ideal for use when traveling or in a crowded workspace. The DWA-131 includes the latest 11n technology, which provides a better wireless signal than previous-generation 11g.

The DWA-131 supports the latest wireless security features to help prevent unauthorized access, be it from over a wireless network or the Internet. Support for WPA™ and WPA2™ standards ensure that you will be able to use the best possible encryption available. Plus, the DWA-131 includes a Wi-Fi Protected Setup™ (WPS) Push Button for a simple and secure connection to a wireless network

Features and Benefits:

• Slim design, compact in size for easier use (1.8 x 34.4 x 7.7) mm
• Latest 11n wireless technology for better speed and range
• Easily connect and secure your network with the Wi-Fi Protected Setup (WPS) Push Button
• Frequency range: 2.4GHz to 2.462GHz
• Secure your wireless connection using advanced WPA™ or WPA2™ encryption
• Also works with 11g networks

FAQs:

What does this product do?

Use the Wireless N Nano USB Adapter (DWA-131) to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless N Nano USB Adapter uses 11n technology to maximize the speed and range of your wireless signal to significantly outperform
previous-generation Wireless G devices. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.


Specifications

Attribute Value
Brand D-Link
Interface USB 2.0
Wireless Connectivity WiFi
WiFi Rating N300
WiFi Standard 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz
Security Protocols WPA, WPA2, WPS
Checking stock...
IDR
479,661.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1479,661.97
*price per unit indicative
"D-Link N300 WiFi USB 2.0 Dongle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda