Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20
- RS Stock No.:
- 7600098
- Mfr. Prt No.:
- FGN.0M.560.05C
- Brand:
- Lemo

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7600098 |
| Product description | Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20 |
| Manufacturer / Brand | Lemo |
| Manufacturer part number | FGN.0M.560.05C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7600098 |
| Product description | Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20 |
| Manufacturer / Brand | Lemo |
| Manufacturer part number | FGN.0M.560.05C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Lemo M Series Gold Plated Contacts for M Series Connectors
Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.
Note
For typical connectors see typically: 760-0102 , 760-0165 , 760-0124 and associated ranges. For positioners see : 760-0180 , 760- 0187 , 760-0183 , 760-0196 for extraction tools see : 760-0199 and 760-0193
Gold plated brass contacts (male)
Gold plated bronze contacts (female)
Specifications
| Attribute | Value |
| Brand | Lemo |
| Gender | Male |
| Contact Size | 0.9 mm |
| Wire Size | 24 → 20 |
| Termination Method | Crimp |
| Series | M |
| For Use With | M Series Connectors |
| Contact Plating | Gold |
| Contact Material | Brass |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +200 °C |
| Mounting Type | Cable Mount |