Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount

RS Stock No.:
7600036
Mfr. Prt No.:
4.16.10.30.64
Brand:
Ducati Energia

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7600036
Product description Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.10.30.64
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
RS stock number 7600036
Product description Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.10.30.64

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4.16.10/15 Series

Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Note

Fixing nut not supplied.

Features and benefits

Small and Compact

Self-healing property avoiding short-circuits

Low losses non-inductive winding

40mm Diameter

No leakage risk

IP00 Protection rating

Applications

Motor control and drive


Specifications

Attribute Value
Brand Ducati Energia
Capacitance 50 µF
Voltage 450 V ac
Mounting Type Stud Mount
Tolerance ±5 %
Series 4.16.10
Depth 45 mm
Height 117 mm
Dielectric Polypropylene
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Terminal Type Stud Mount
Checking stock...
IDR
304,915.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,915.23
*price per unit indicative
"Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 50μF, Stud Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products