DIGITAL ISOLATOR 4-CH 4:0 10MBPS SOIC16

RS Stock No.:
7591941
Mfr. Prt No.:
ADUM1410BRWZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7591941
Product description DIGITAL ISOLATOR 4-CH 4:0 10MBPS SOIC16
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1410BRWZ
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
RS stock number 7591941
Product description DIGITAL ISOLATOR 4-CH 4:0 10MBPS SOIC16
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1410BRWZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Analog Devices
Number of Channels 4
Maximum Data Rate 10 Mbps
Package Type SOIC
Maximum Forward Voltage 5 V
Maximum Input Current 12 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5 ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Length 10.5 mm
Depth 2.65 mm
Width 7.6 mm
Checking stock...
IDR
0.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
10.00
*price per unit indicative
"DIGITAL ISOLATOR 4-CH 4:0 10MBPS SOIC16" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products