Siemens, FastConnect Male Cat5 RJ45 Connector
- RS Stock No.:
- 7589193
- Mfr. Prt No.:
- 6GK1901-1BB10-2AA0
- Brand:
- Siemens

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7589193 |
| Product description | Siemens, FastConnect Male Cat5 RJ45 Connector |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6GK1901-1BB10-2AA0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7589193 |
| Product description | Siemens, FastConnect Male Cat5 RJ45 Connector |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6GK1901-1BB10-2AA0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Siemens Range
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
IE FC RJ45 Plug 2x2
From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial Ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 4-core (2 x 2) industrial Ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100 m with industrial Ethernet FC installation cable with patching. All models are highly reliable and excellent quality.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Features & Benefits
- Error minimising connection technique
- Industry compatible design
- Good EMC shielding and deflection
- Integrated strain relief
- Compatible with EN 50173 / ISO IEC 11801
Specifications
| Attribute | Value |
| Brand | Siemens |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Male |
| LAN Category | Cat5 |
| Mounting Type | Cable Mount |
| Number of Ways | 4 |
| Connector Type | RJ45 |
| Shield Type | Shielded |
| Orientation | Straight |
| IP Rating | IP20 |
| Length | 16 mm |
| Width | 13.7 mm |
| Depth | 55 mm |
| Series | FastConnect |