ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K

RS Stock No.:
7579036
Mfr. Prt No.:
1SFA619550R1041 CE4T-10R-01
Brand:
ABB
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
RS stock number 7579036
Product description ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
Manufacturer / Brand ABB
Manufacturer part number 1SFA619550R1041 CE4T-10R-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ABB
Mounting Type Panel Mount
Series Compact
Reset Method Twist to Reset
Normal State Configuration NC
Cutout Diameter 22.5 mm
Pole and Throw Configuration SPST
Contact Configuration NC
IP Rating IP66, IP67, IP69K
Head Style Mushroom
Illuminated No
Range Compact
Head Diameter 40 mm
Auxiliary Contacts NO
Push Button Material Polycarbonate
Colour Red
Checking stock...
IDR
334,703.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1334,703.99
*price per unit indicative
"ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda