Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole – EKXJ401ELL220MJ25S

RS Stock No.:
7567645
Mfr. Prt No.:
EKXJ401ELL220MJ25S
Brand:
Nippon Chemi-Con

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7567645
Product description Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL220MJ25S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKXJ401ELL220MJ25S
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
RS stock number 7567645
Product description Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL220MJ25S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKXJ401ELL220MJ25S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KXJ Series

Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 22 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 x 25 mm
Height 25 mm
Minimum Operating Temperature -40 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lifetime 12000 h
Lead Pitch 5 mm
Series KXJ
Ripple Current 215 mArms
Leakage Current 452 μA
Tolerance ±20 %
Checking stock...
IDR
83,177.77
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
183,177.7716,635.55
*price per unit indicative
"Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL220MJ25S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda