CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm
- RS Stock No.:
- 7564536
- Mfr. Prt No.:
- MA2631
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7564536 |
| Product description | CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm |
| Manufacturer / Brand | CK |
| Manufacturer part number | MA2631 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
CK Technicians Backpack - MA2631
Introducing a Technicians backpack from C.K. This tool bag combines multiple storage areas into one to create a comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments. The ideal alternative solution to toolboxes or tool cases.
Why would you buy this backpack?
This Magma backpack is made from durable polyester, has multiple internal pockets and holders incorporated in panels for easy storage. This tool bag makes tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers a compartment for laptop and test equipment keeping them safe and secure, padded handle and reinforced straps for comfort when transporting from job to job.
Note
Supplied without tools
Features and Benefits
• Heavy Polyester construction
• Multiple pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Extra comfort padding and reinforced straps
• Comfortable Handle
• Weight 2.6 kg
Dimensions
• L. 380 mm x W. 250 mm x H. 420 mm
Typical Application
Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
Is this bag waterproof?
This tool bag is made from high-quality polyester so it’s fairly water-resistant.
Are zippers lockable?
Yes, the zippers are lockable
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | CK |
| Bag Type | Backpack |
| Material | Polyester |
| Length | 380 mm |
| Width | 250 mm |
| Height | 420 mm |
| Shoulder Strap | Yes |
| Lock Type | Zipper |