Photocoupler IC-out 40% 5kV VDE DIP8

RS Stock No.:
7563707
Mfr. Prt No.:
TLP759(D4-IGM,J,F)
Brand:
Toshiba

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7563707
Product description Photocoupler IC-out 40% 5kV VDE DIP8
Manufacturer / Brand Toshiba
Manufacturer part number TLP759(D4-IGM,J,F)
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
RS stock number 7563707
Product description Photocoupler IC-out 40% 5kV VDE DIP8
Manufacturer / Brand Toshiba
Manufacturer part number TLP759(D4-IGM,J,F)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Toshiba

Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba


Specifications

Attribute Value
Brand Toshiba
Mounting Type Through Hole
Output Device Transistor
Maximum Forward Voltage 1.85 V
Number of Channels 1
Number of Pins 8
Package Type DIP
Input Current Type DC
Maximum Input Current 25 mA
Isolation Voltage 5000 V ac
Logic Output Yes
Maximum Current Transfer Ratio 40 %
Minimum Current Transfer Ratio 20 %
Checking stock...
IDR
48,459.18
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
148,459.18
*price per unit indicative
"Photocoupler IC-out 40% 5kV VDE DIP8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda