Hosiden Besson Banshee White 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66

RS Stock No.:
7553996
Mfr. Prt No.:
90001R5
Brand:
Hosiden Besson

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553996
Product description Hosiden Besson Banshee White 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66
Manufacturer / Brand Hosiden Besson
Manufacturer part number 90001R5
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
RS stock number 7553996
Product description Hosiden Besson Banshee White 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66
Manufacturer / Brand Hosiden Besson
Manufacturer part number 90001R5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Banshee Excel 32 Tone Sounder

The Banshee Excel Sounder from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels. Manufactured from a flame retardant ABS, these sounders are available with a shallow or deep base in either grey, white or red. If a Piezo Horn is not mentioned in the description then the unit will have a Rocking Armature Transducer fitted.

Note

To maintain IP rating when using a deep base, use wall mounting bracket supplied. Do not drill fixing holes in deep base. Use suitably rated 20mm cable glands to fit cables or conduit via side knock-outs. Fit ’O’ Ring seal between lens and base.

APPROVALS : EN54-3 by LPCB.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base sounder and IP45 for shallow base sounder
Installation via side & rear cable entry
Robust two in two out 2.5mm terminals
Easy push & twist lockable bayonet mounting
Temperature range from -40 to +70°C
Simple in & out wiring blocks offering continuous override and dual signalling


Specifications

Attribute Value
Brand Hosiden Besson
Supply Voltage 9 → 30 V dc
IP Rating IP66
Decibels at 1 Metre 110 dB
Current Type DC
Number Of Tones 32
Housing Colour White
Mounting Style Surface Mount
Diameter 90 mm
Application Type Sounder
Minimum Decibel 95 dB
Maximum Decibel 110 dB
Series Banshee
Minimum Temperature -40 °C
Housing Material ABS
Maximum Temperature +70 °C
Checking stock...
IDR
697,098.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1697,098.94
*price per unit indicative
"Hosiden Besson Banshee White 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda