RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm

RS Stock No.:
1372242
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
RS stock number 1372242
Product description RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 500 mm
Minimum Operating Temperature -35 °C
Length 800 mm
Maximum Operating Temperature +100 °C
Adhesive Backing Yes
Thickness 1.4 mm
Checking stock...
IDR
1,667,751.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,667,751.00
*price per unit indicative
"RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda