Vox Power PSU, 600W Front End

RS Stock No.:
7538026
Mfr. Prt No.:
Nevo+600S Front End
Brand:
Vox Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7538026
Product description Vox Power PSU, 600W Front End
Manufacturer / Brand Vox Power
Manufacturer part number Nevo+600S Front End
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
RS stock number 7538026
Product description Vox Power PSU, 600W Front End
Manufacturer / Brand Vox Power
Manufacturer part number Nevo+600S Front End

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Switch Mode - Vox Power 600W, NEVO600 Series

Vox Power 600 W Front-End Input Module for AC-DC Modular Power Supply - NEVO+600S

NEVO+600S 600 W AC-DC modular power supply front-end input module that delivers a full 600 W at line voltages of ≥ 120 V ac. The front-end input module has four slots into which isolated output modules can be fitted. Output modules can be connected in parallel or series to achieve higher output currents or voltage. By selecting the correct output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. NEVO+600S input module has adjustable voltage control for each output module and a high-power density of 25 W/in3.
The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.

APPROVALS : IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60

Features and Benefits

• Vox Power Modular Front End
• 600 Watt Standard (ITE Approved) Front End.
• 4 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 3 X 5 X 1.6 Inches ( 129.7 x 77.7 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A,B C and D

Compatible Modules

Use any combination of Modules O/P: 0,1, 2, 3, 4, 5, 6, & 7 in Slots A, B, C & D

Derate Power

Derate power above 50°C
Derate power below 120 V ac line voltage

Output Module

RS Stock numbers 753-8032 753-8041 753-8044 753-8048 753-8057 753-8050 753-8054

Accessories

Series links see stock number 753-8076
Parallel links see stock numbers 753-8060, 753-8079 and 753-8072
Cable sets see stock numbers 753-8082 and 753-8091
I2C interface see stock number 753-8066
S-Track interface see stock number 753-8063
Module blanking plate see stock number 753-8038


Specifications

Attribute Value
Brand Vox Power
Power Rating 600 W
Number of Outputs 4
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type Rack Mount
Package Type Front End
Length 129.7 mm
Width 77.7 mm
Depth 41 mm
Weight 600 g
Maximum Temperature +85 °C
Minimum Temperature -40 °C
Checking stock...
IDR
5,353,270.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,353,270.93
*price per unit indicative
"Vox Power PSU, 600W Front End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda