Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
- RS Stock No.:
- 7546645
- Mfr. Prt No.:
- NTCLE100E3103JB0
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7546645 |
| Product description | Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | NTCLE100E3103JB0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7546645 |
| Product description | Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | NTCLE100E3103JB0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Vishay NTCLE100E3 Series Radial Thermistors
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
• Accuracy over a wide temperature range
• High stability over a long life
• Excellent price/performance ratio
• RoHS compliant
• UL recognized, file E148885
• Mounting: radial
Applications:
• Temperature measurement, compensation, sensing and
control in consumer and industrial applications
Specifications
| Attribute | Value |
| Brand | Vishay |
| Series | NTCLE100E3 |
| Temperature Coefficient Type | NTC |
| Thermal Time Constant | 15 s |
| Resistance @ 25 °C | 10 kΩ |
| Tolerance | ±5 % |
| Application | Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement |
| Maximum Power Rating | 500 mW |
| Length | 3.3 mm |
| Depth | 3 mm |
| Height | 9 mm |
| Dimensions | 3.3 x 3 x 9 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -40 °C |