TE Connectivity 348kΩ Metal Film Resistor 0.25W ±0.1% YR1B348KCC
- RS Stock No.:
- 7545594
- Mfr. Prt No.:
- YR1B348KCC
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7545594 |
| Product description | TE Connectivity 348kΩ Metal Film Resistor 0.25W ±0.1% YR1B348KCC |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | YR1B348KCC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7545594 |
| Product description | TE Connectivity 348kΩ Metal Film Resistor 0.25W ±0.1% YR1B348KCC |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | YR1B348KCC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Metal Film Fixed Resistors - R Series
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Resistance | 348 kΩ |
| Power Rating | 0.25 W |
| Tolerance | ±0.1 % |
| Technology | Metal Film |
| Series | R |
| Temperature Coefficient | ±15 ppm/°C |
| Maximum Operating Temperature | +155 °C |
| Minimum Operating Temperature | -65 °C |