JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight

RS Stock No.:
7521731
Mfr. Prt No.:
GHR-04V-S
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7521731
Product description JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
Manufacturer / Brand JST
Manufacturer part number GHR-04V-S
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
RS stock number 7521731
Product description JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
Manufacturer / Brand JST
Manufacturer part number GHR-04V-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board - JST GH Series


Specifications

Attribute Value
Brand JST
Number of Contacts 4
Number of Rows 1
Pitch 1.25 mm
Mounting Type Cable Mount
Series GH
For Use With Board-In Connector, Crimp Connector
Body Orientation Right Angle, Straight
Length 6.25 mm
Width 4.15 mm
Housing Material PBT
Checking stock...
IDR
17,201.96
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
117,201.961,720.20
*price per unit indicative
"JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda