Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame

RS Stock No.:
7511557
Mfr. Prt No.:
NPS25-M
Brand:
Artesyn Embedded Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511557
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number NPS25-M
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
RS stock number 7511557
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number NPS25-M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series

Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Note

Mating connectors for AC input connectors see stock numbers 173-3076 and 679-4723. For DC Output connectors see stock numbers 173-3105 and 679-4723
Derate output at 2.5% per degree from 50° to 80°C

APPROVALS : TUV, UL (except NPS60-M models), CB

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2


Specifications

Attribute Value
Brand Artesyn Embedded Technologies
Output Voltage 24 V dc
Output Current 1.8 A
Power Rating 25 W
Number of Outputs 1
Input Voltage 127 → 300 V dc, 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 101.6 mm
Width 50.8 mm
Depth 25.4 mm
Weight 100 g
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Medical Approved Yes
Checking stock...
IDR
421,867.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1421,867.58
*price per unit indicative
"Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda