FTDI Chip C232HD-EDHSP-0

RS Stock No.:
7511181
Mfr. Prt No.:
C232HD-EDHSP-0
Brand:
FTDI Chip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511181
Product description FTDI Chip C232HD-EDHSP-0
Manufacturer / Brand FTDI Chip
Manufacturer part number C232HD-EDHSP-0
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
RS stock number 7511181
Product description FTDI Chip C232HD-EDHSP-0
Manufacturer / Brand FTDI Chip
Manufacturer part number C232HD-EDHSP-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB 2.0 Hi-Speed to MPSSE Cable, FTDI Chip

The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with 3.3 or 5V digital interfaces to USB.

Based on the single chip USB Hi-Speed FT232H device
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type A connector for direct connection to a host or hub
USB bus powered
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
1kByte receive and transmit buffers for high data throughput
Transmit and receive LED drive signals
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
Operating temperature range: -40 to +85°C
Cable length: 1800mm
FTDI’s royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
IDR
605,110.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1605,110.41
*price per unit indicative
"FTDI Chip C232HD-EDHSP-0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products