Pico Technology Hook Clip

RS Stock No.:
7494979
Mfr. Prt No.:
KA045
Brand:
Pico Technology

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7494979
Product description Pico Technology Hook Clip
Manufacturer / Brand Pico Technology
Manufacturer part number KA045

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pico PC Based Instruments

PicoScope 2000

The PicoScope 2000 offers excellent performance and value. It is an extremely versatile all-in-one full-function oscilloscope, spectrum analyser, signal generator and arbitrary waveform generator (AWG). It has a compact footprint of 100 x 135 mm and fits neatly into a laptop or travel bag. The small, rugged case has three BNC connectors; two dedicated input channels and a dedicated BNC for the signal generator and arbitrary waveform generator. Power is taken directly from the PC and uses the full USB 2.0 bandwidth (480 Mbps) allowing a fast screen update rate without compromising accuracy and detail. All PicoScope® PC oscilloscopes are powered by high-end PicoScope 6 Windows software, with updates, feature extensions and improvements that will remain free for the lifetime of the product. PicoScope 6 is powerful yet easy to operate. Users benefit from the power of the PC, and the familiar Windows interface and controls, making the software easy to learn and easy to use on a daily basis. Data is easily saved in a variety of formats including CSV text, PNG and BMP images and MATLAB binary files. Drivers and examples are included for LabVIEW, C/C++, Delphi and VB for integration into custom applications.
Oscilloscope Mixed Kit 749-4966 is supplied with: PicoScope 2205 MSO, TA136 Digital Cable, 2 x TA139 [ack of 10 test clips, 2 x MI007 Probes, PicoScope probe pouch, Software and Reference CD, Quick Start Guied and USB Cable.
PicoScope® 2000 series accessories available separately include: 749-4957 PP787 2x 60MHz MI007 probes for PicoScope 2204, 2205 & 2206, supplied in PicoScope probe pouch; 749-4950 PP821 2x 150MHz probes for PicoScope 2207; 749-4954 PP822 2x 250MHz probes for PicoScope 2208; 749-4960 TA136 20-way, 25cm digital cable; 749-4979 TA139 pack of 10 test clips.

SUPPLIED_WITH : PicoScope 6 high-end oscilloscope kit

Connected and powered via USB 2.0 (480 Mbps)
Lightweight and compact size ideal for field use
Compatible with LabVIEW, C/C++, Delphi and VB
Operates with Windows XP and Vista


Specifications

Attribute Value
Brand Pico Technology
Checking stock...
IDR
584,971.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,971.53
*price per unit indicative
"Pico Technology Hook Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda