Schneider Electric Harmony XB5 Selector Switch Head – 3 Position, Spring Return to Centre, 22mm cutout

RS Stock No.:
7469178
Mfr. Prt No.:
ZB5AJ5
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7469178
Product description Schneider Electric Harmony XB5 Selector Switch Head - 3 Position, Spring Return to Centre, 22mm cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AJ5
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
RS stock number 7469178
Product description Schneider Electric Harmony XB5 Selector Switch Head - 3 Position, Spring Return to Centre, 22mm cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AJ5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches

Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.

APPROVALS : UL, CSA


Features and Benefits:

• High performance in chemical environments
• Simple and quick installation
• Flexible and robust
• -40°C to 70°C operating temperature
• High vibration resistance

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102

Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
• Machines
• Control panels
• Distribution panels
• Restaurants
• Commercial buildings
• Airports


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XB5
Actuator Type Long Handle Black
Cutout Diameter 22 mm
Number of Positions 3
Switch Actuation Spring Return to Centre
Angle of Throw 45 °
Checking stock...
IDR
264,427.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1264,427.69
*price per unit indicative
"Schneider Electric Harmony XB5 Selector Switch Head - 3 Position, Spring Return to Centre, 22mm cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda