Ruland Oldham Coupling Coupler 12.7mm Outside Diamter

RS Stock No.:
7458172
Mfr. Prt No.:
OD8/13-NL
Brand:
Ruland

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7458172
Product description Ruland Oldham Coupling Coupler 12.7mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number OD8/13-NL
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
RS stock number 7458172
Product description Ruland Oldham Coupling Coupler 12.7mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number OD8/13-NL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Torque Discs

Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Note

Size 13 discs not suitable for use with clamp style couplings

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart


Specifications

Attribute Value
Brand Ruland
Coupling Types Oldham Coupling
Torque Rating 0.17 Nm
Static Break Torque 2.8 Nm
Outside Diameter 12.7 mm
Torsional Stiffness 2.56 °/Nm
Misalignment - Angular 0.5 °
Misalignment - Parallel 0.1 mm
Misalignment - Axial 0.05 mm
Material Nylon
Maximum Operating Temperature +54 °C
Minimum Operating Temperature -23 °C
Maximum Speed 4500 rpm
Checking stock...
IDR
693,637.57
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1693,637.5769,363.76
*price per unit indicative
"Ruland Oldham Coupling Coupler 12.7mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda