Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load

RS Stock No.:
7426856
Mfr. Prt No.:
2025VD18-45
Brand:
Fivistop

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7426856
Product description Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load
Manufacturer / Brand Fivistop
Manufacturer part number 2025VD18-45
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
RS stock number 7426856
Product description Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load
Manufacturer / Brand Fivistop
Manufacturer part number 2025VD18-45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male To Female


Specifications

Attribute Value
Brand Fivistop
Anti Vibration Mount Type Male to Female Bobbin
Thread Size M6
Diameter 20 mm
Overall Height 43 mm
Material Natural Rubber
Compression Load 15.5 kg
Compression Deflection 5 mm
Metalwork Zinc Plated Steel
Type Male to Female
Checking stock...
IDR
116,008.34
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1116,008.3429,002.09
*price per unit indicative
"Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda