Fivilevel Natural Rubber Adjustable Foot, 1000daN Static Load Capacity

RS Stock No.:
7426840
Mfr. Prt No.:
ZAL12040V120
Brand:
Fivilevel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7426840
Product description Fivilevel Natural Rubber Adjustable Foot, 1000daN Static Load Capacity
Manufacturer / Brand Fivilevel
Manufacturer part number ZAL12040V120
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
RS stock number 7426840
Product description Fivilevel Natural Rubber Adjustable Foot, 1000daN Static Load Capacity
Manufacturer / Brand Fivilevel
Manufacturer part number ZAL12040V120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Heavy Duty Adjustable Levelling Feet

Fibet's fiviLEVEL offer an ideal solution for levelling generator sets, engines, tooling machinery, pumps, HVAC equipment and other general or special equipment as required. The products are capable of supporting a load of 1000 kg each.


Specifications

Attribute Value
Brand Fivilevel
Static Load Capacity 1000 daN
Thread Size M16
Thread Length 104 mm
Tilt Angle 0 °
Foot Material Natural Rubber
Base Material Zinc Plated Steel
Diameter 120 mm
Overall Height 155 mm
Height 155 mm
Checking stock...
IDR
745,033.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,033.67
*price per unit indicative
"Fivilevel Natural Rubber Adjustable Foot, 1000daN Static Load Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda