Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole – SLPX101M400A3P3

RS Stock No.:
7441209
Mfr. Prt No.:
SLPX101M400A3P3
Brand:
Cornell-Dubilier

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7441209
Product description Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number SLPX101M400A3P3
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
RS stock number 7441209
Product description Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number SLPX101M400A3P3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cornell-Dubilier SLPX Series

Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.

Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter


Specifications

Attribute Value
Brand Cornell-Dubilier
Capacitance 100 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 22 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -25 °C
Diameter 22 mm
Maximum Operating Temperature +85 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series SLPX
Equivalent Series Resistance 1.493 Ω
Ripple Current 1.46 A
Leakage Current <=3√CV μA @ 5 min
Tolerance ±20 %
Checking stock...
IDR
51,186.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,186.32
*price per unit indicative
"Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda