SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
7436563
Mfr. Prt No.:
KQB2T06-00
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7436563
Product description SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQB2T06-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

Union Tee - KQB2 Series

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.


Specifications

Attribute Value
Brand SMC
Manufacturer Series KQB2
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Tube Connection A Push In 6 mm
Tube Connection B Push In 6 mm
Branch Tube Connection Push In 6 mm
Body Material Nickel Plated Brass
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +150 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 6 mm
Tube Connection B - Tube Size 6 mm
Branch Tube Connection - Tube Size 6 mm
Minimum Operating Temperature -5 °C
Branch Tube Connection - Type Push In
Connection Style Tube-to-Tube
Tube Connection A - Type Push In
Connector A Push In 6 mm
Connector B Push In 6 mm
Checking stock...
IDR
170,446.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,446.25
*price per unit indicative
"SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda